


CMFB4000104JNT | |
|---|---|
DigiKey Part Number | 317-1487-2-ND - Tape & Reel (TR) 317-1487-1-ND - Cut Tape (CT) 317-1487-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMFB4000104JNT |
Description | THERM NTC 100KOHM 4000K 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cantherm | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4000K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 200 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 5 | $0.20000 | $1.00 |
| 10 | $0.18800 | $1.88 |
| 25 | $0.17440 | $4.36 |
| 50 | $0.16520 | $8.26 |
| 100 | $0.15660 | $15.66 |
| 500 | $0.13948 | $69.74 |
| 1,000 | $0.13312 | $133.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.12198 | $487.92 |

