Image for 3SBCC-F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3SBCC-F

DigiKey Part Number
3SBCC-F-ND
Manufacturer
Manufacturer Product Number
3SBCC-F
Description
LED GREEN/RED CLEAR 3MM T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Green, Red LED Indication - Discrete 2.1V Green, 1.7V Red Radial
Datasheet
 Datasheet
EDA/CAD Models
3SBCC-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Color
Configuration
Bidirectional
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
2.1V Green, 1.7V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
20°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
568nm Green, 645nm Red
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
5.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$0.42820$42.82
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.