4078
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4078

DigiKey Part Number
BK4078-ND
Manufacturer
Manufacturer Product Number
4078
Description
FUNCTION GENERATOR 25MHZ DL CHNL
Customer Reference
Detailed Description
25 MHz Arbitrary, Sweep Function Generator, DDS 2 Channel Sine, Square, Triangle, Ramp, Pulse Display Type LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
B&K Precision
Series
Packaging
Box
Part Status
Obsolete
Type
Function Generator, DDS
Function
Arbitrary, Sweep
Number of Channels
2
Frequency - Max
25 MHz
Signal Types
Sine, Square, Triangle, Ramp, Pulse
Display Type
LCD
Supply Voltage
100 ~ 240V
Weight
6.6 lbs (3 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.