Image for PMS 102 0163 PH is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMS 102 0163 PH

DigiKey Part Number
PMS1020163PH-ND
Manufacturer
Manufacturer Product Number
PMS 102 0163 PH
Description
MACH SCREW PAN PHILLIPS #10-32
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
#10-32 Pan Head Machine Screw Phillips Drive Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
BFirst Industrial
Series
-
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
#10-32
Head Diameter
-
Head Height
0.104" (2.64mm)
Length - Below Head
1.625" (41.28mm) 1 5/8"
Length - Overall
1.729" (43.92mm)
Material
Steel
Plating
Zinc
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$0.07902$158.04
Manufacturers Standard Package