1000 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825GA102MAT1A

DigiKey Part Number
1825GA102MAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825GA102MAT1A
Description
CAP CER 1000PF 2KV NP0 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1825GA102MAT1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,500 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.05658$528.29
Manufacturers Standard Package

Other Suppliers on DigiKey

1,500In Stock
Ships from WEC