MP6-1E-1L-1L-4QA-4QF-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: $0.00000
Datasheet
Enclosed AC DC Converters 7 Output 5V 12V 12V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP6-1E-1L-1L-4QA-4QF-00

DigiKey Part Number
MP6-1E-1L-1L-4QA-4QF-00-ND
Manufacturer
Manufacturer Product Number
MP6-1E-1L-1L-4QA-4QF-00
Description
AC/DC CNVT 5V 2X12V 2X24V 2V
Customer Reference
Detailed Description
Enclosed AC DC Converters 7 Output 5V 12V 12V 24V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
7
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
5V
Voltage - Output 2
12V
Voltage - Output 3
12V
Voltage - Output 4
24V
Voltage - Output 5
2V
Voltage - Output 6
24V
Current - Output 1
35 A
Current - Output 2
17 A
Current - Output 3
17 A
Current - Output 4
4 A
Current - Output 5
10 A
Current - Output 6
4 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote On/Off, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
-
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable