MP4-2L-1Q-NNE-00 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: $0.00000
Datasheet
Enclosed AC DC Converters 5 Output 12V 24V 15V 15V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP4-2L-1Q-NNE-00

DigiKey Part Number
MP4-2L-1Q-NNE-00-ND
Manufacturer
Manufacturer Product Number
MP4-2L-1Q-NNE-00
Description
AC/DC CNVT 12V 24V 2X15V 5V 600W
Customer Reference
Detailed Description
Enclosed AC DC Converters 5 Output 12V 24V 15V 15V 85 ~ 264 VAC, 120 ~ 300 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
5
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Voltage - Output 1
12V
Voltage - Output 2
24V
Voltage - Output 3
15V
Voltage - Output 4
15V
Voltage - Output 5
5V
Voltage - Output 6
-
Current - Output 1
30 A
Current - Output 2
8.5 A
Current - Output 3
1 A
Current - Output 4
1 A
Current - Output 5
2 A
Power (Watts)
Applications
ITE (Commercial), Medical
Efficiency
85%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable