
LGA06C-EVAL-KIT | |
|---|---|
DigiKey Part Number | LGA06C-EVAL-KIT-ND |
Manufacturer | |
Manufacturer Product Number | LGA06C-EVAL-KIT |
Description | EVAL BOARD FOR LGA06C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LGA06C LGAC 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.59V ~ 5.1V | |
Current - Output | 6A | |
Voltage - Input | 3V ~ 14V | |
Regulator Topology | Buck | |
Frequency - Switching | 1MHz | |
Contents | Board(s) | |
Utilized IC / Part | LGA06C | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $113.83000 | $113.83 |

