
AVO50B-48S3V3LS | |
|---|---|
DigiKey Part Number | AVO50B-48S3V3LS-ND |
Manufacturer | |
Manufacturer Product Number | AVO50B-48S3V3LS |
Description | DC DC CONVERTER 3.3V 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 15A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 15A | |
Power (Watts) | 50 W | |
Voltage - Isolation | 2 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.5% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 1/8 Brick | |
Size / Dimension | 2.28" L x 0.90" W x 0.35" H (57.9mm x 22.9mm x 8.9mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 224 | $31.75679 | $7,113.52 |

