Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVD85-48S3V3TL

DigiKey Part Number
AVD85-48S3V3TL-ND
Manufacturer
Manufacturer Product Number
AVD85-48S3V3TL
Description
DC DC CONVERTER 3.3V 85W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
85 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-
Efficiency
92%
Mounting Type
Surface Mount
Package / Case
8-DIP Module, 1/16 Brick
Size / Dimension
1.30" L x 0.90" W x 0.41" H (33.0mm x 22.9mm x 10.5mm)
Control Features
Enable, Active Low
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
300$37.46403$11,239.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.