AEO25K48-6L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: $37.86853
Datasheet
Image for AEO25K48-6L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEO25K48-6L

DigiKey Part Number
AEO25K48-6L-ND
Manufacturer
Manufacturer Product Number
AEO25K48-6L
Description
DC DC CONVERTER 1.2V 120W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 1.2V 25A 36V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Power (Watts)
120 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
85.5%
Mounting Type
Through Hole
Package / Case
8-DIP Module, 1/8 Brick
Size / Dimension
2.30" L x 0.90" W x 0.32" H (58.4mm x 22.9mm x 8.1mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes