Artesyn Industrial DC-DC Converters | Digi-Key Daily
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEE02A24

DigiKey Part Number
AEE02A24-ND
Manufacturer
Manufacturer Product Number
AEE02A24
Description
DC DC CONVERTER 5V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 2A 18V - 36V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Power (Watts)
10 W
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 95°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.33" H (50.8mm x 25.4mm x 8.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.