8.2 µH Unshielded Inductor 600 mA 548mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1812-822J

DigiKey Part Number
P1812-822J-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1812-822J
Description
FIXED IND 8.2UH 600MA 548MOHM SM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.2 µH Unshielded Inductor 600 mA 548mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1812-822J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
871mA
Shielding
Unshielded
DC Resistance (DCR)
548mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.189" L x 0.134" W (4.80mm x 3.40mm)
Height - Seated (Max)
0.134" (3.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
650$2.39697$1,558.03
Manufacturers Standard Package