1.2 µH Unshielded Inductor 2.69 A 41mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1330R-122G

DigiKey Part Number
P1330R-122G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P1330R-122G
Description
FIXED IND 1.2UH 2.69A 41MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1.2 µH Unshielded Inductor 2.69 A 41mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
P1330R-122G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
1.4A
Shielding
Unshielded
DC Resistance (DCR)
41mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.325" L x 0.125" W (8.26mm x 3.18mm)
Height - Seated (Max)
0.145" (3.68mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.80000$2,400.00
Manufacturers Standard Package