Image for 2256-04K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2256-04K

DigiKey Part Number
2256-04K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2256-04K
Description
FIXED IND 1.8UH 4.34A 21 MOHM TH
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.8 µH Unshielded Molded Inductor 4.34 A 21mOhm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
2256-04K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.34A
Shielding
Unshielded
DC Resistance (DCR)
21mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.225" Dia x 0.570" L (5.72mm x 14.48mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.23750$3,237.50
Manufacturers Standard Package