S144 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Apex Tool Group
In Stock: 0
Unit Price: $14.90000
Datasheet
1/4" Slotted Screwdriver 8.13" (206.5mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S144

DigiKey Part Number
S144-ND
Manufacturer
Manufacturer Product Number
S144
Description
SCREWDRIVER SLOTTED 1/4" 8.13"
Customer Reference
Detailed Description
1/4" Slotted Screwdriver 8.13" (206.5mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Tool Type
Screwdriver
Tip Type
Slotted
Size
1/4"
Length - Blade
4.00" (101.6mm)
Length - Overall
8.13" (206.5mm)
Features
Chrome Finish
Weight
0.2 lb (90.72 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes