HMC1035LP6GE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 703
Unit Price: $137.79000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $15.58000
Datasheet
40-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1035LP6GE

DigiKey Part Number
1127-2919-ND
Manufacturer
Manufacturer Product Number
HMC1035LP6GE
Description
IC CLOCK GEN 1:1 2.5GHZ 40-SMT
Customer Reference
Detailed Description
IC 2.5GHz 1 40-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
HMC1035LP6GE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
Clock
Output
LVDS, LVPECL
Number of Circuits
1
Ratio - Input:Output
1:2
Differential - Input:Output
No/Yes
Frequency - Max
2.5GHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.15V ~ 3.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
40-VFQFN Exposed Pad
Supplier Device Package
40-SMT (6x6)
Base Product Number
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types