
97-121-412R | |
|---|---|
DigiKey Part Number | AI97-121-412R-ND |
Manufacturer | |
Manufacturer Product Number | 97-121-412R |
Description | 10-070500-012 |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 12, 12S |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-5015 Plug | |
Shell Size - Insert | 12, 12S | |
Material | Polyethylene (PE) | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 10 | $0.23000 | $2.30 |
| 25 | $0.19000 | $4.75 |
| 50 | $0.16000 | $8.00 |
| 100 | $0.14000 | $14.00 |

