
AS6C8016B-55BINTR | |
|---|---|
DigiKey Part Number | 1450-AS6C8016B-55BINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C8016B-55BINTR |
Description | IC SRAM 8MB PARALLEL 48FPBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Memory IC 48-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TFBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.63132 | $11,262.64 |

