8-MiniSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC202IYST

DigiKey Part Number
497-TSC202IYSTTR-ND - Tape & Reel (TR)
497-TSC202IYSTCT-ND - Cut Tape (CT)
497-TSC202IYSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC202IYST
Description
MSOP/TSSOP 8 BODY3.00 PITCH0.65
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-MiniSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
7V/µs
-3db Bandwidth
300 kHz
Current - Input Bias
5 pA
Voltage - Input Offset
100 µV
Current - Supply
840µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
18 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MiniSO
In-Stock: 1,999
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.39000$2.39
10$1.77000$17.70
25$1.61680$40.42
100$1.44760$144.76
250$1.36700$341.75
500$1.31840$659.20
1,000$1.27840$1,278.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.21839$4,873.56
8,000$1.19609$9,568.72
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.