LVT08R0050FER | |
---|---|
DigiKey Part Number | 273-LVT08R0050FERTR-ND - Tape & Reel (TR) 273-LVT08R0050FERCT-ND - Cut Tape (CT) 273-LVT08R0050FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVT08R0050FER |
Description | RES 0.005 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | LVT08R0050FER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.28700 | $2.87 |
25 | $0.24280 | $6.07 |
50 | $0.21560 | $10.78 |
100 | $0.19220 | $19.22 |
250 | $0.16660 | $41.65 |
500 | $0.15060 | $75.30 |
1,000 | $0.13697 | $136.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.11271 | $563.55 |
10,000 | $0.10478 | $1,047.80 |
15,000 | $0.10071 | $1,510.65 |
25,000 | $0.09610 | $2,402.50 |
35,000 | $0.09335 | $3,267.25 |
50,000 | $0.09067 | $4,533.50 |
60,000 | $0.08939 | $5,363.40 |