KDV04DR082ET | |
---|---|
DigiKey Part Number | 273-KDV04DR082ETTR-ND - Tape & Reel (TR) 273-KDV04DR082ETCT-ND - Cut Tape (CT) 273-KDV04DR082ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV04DR082ET |
Description | RES 0.082 OHM 0.5% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 mOhms ±0.5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV04DR082ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.09014 | $901.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.37000 | $0.37 |
10 | $0.23800 | $2.38 |
25 | $0.20160 | $5.04 |
50 | $0.17860 | $8.93 |
100 | $0.15910 | $15.91 |
250 | $0.13760 | $34.40 |
500 | $0.12414 | $62.07 |
1,000 | $0.11269 | $112.69 |
5,000 | $0.09230 | $461.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.37000 | $3.70 |
25 | $0.29680 | $7.42 |
50 | $0.22060 | $11.03 |
100 | $0.15550 | $15.55 |
250 | $0.13856 | $34.64 |
500 | $0.11878 | $59.39 |
1,000 | $0.09050 | $90.50 |
5,000 | $0.07636 | $381.80 |