KDV02FR050ET | |
---|---|
DigiKey Part Number | 273-KDV02FR050ETTR-ND - Tape & Reel (TR) 273-KDV02FR050ETCT-ND - Cut Tape (CT) 273-KDV02FR050ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV02FR050ET |
Description | RES 0.05 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV02FR050ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.012" (0.31mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.50000 | $0.50 |
10 | $0.32000 | $3.20 |
25 | $0.27160 | $6.79 |
50 | $0.24120 | $12.06 |
100 | $0.21530 | $21.53 |
250 | $0.18688 | $46.72 |
500 | $0.16910 | $84.55 |
1,000 | $0.15399 | $153.99 |
5,000 | $0.12706 | $635.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.11826 | $1,182.60 |
20,000 | $0.11079 | $2,215.80 |
30,000 | $0.10695 | $3,208.50 |
50,000 | $0.10261 | $5,130.50 |
70,000 | $0.10002 | $7,001.40 |
100,000 | $0.10000 | $10,000.00 |