WP710A10ZGDK | |
|---|---|
DigiKey Part Number | 754-WP710A10ZGDK-ND |
Manufacturer | |
Manufacturer Product Number | WP710A10ZGDK |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 2.90mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | 2.90mm Dia | |
Height (Max) | 5.90mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.48000 | $0.48 |
| 10 | $0.33100 | $3.31 |
| 100 | $0.23740 | $23.74 |
| 500 | $0.19508 | $97.54 |
| 1,000 | $0.18115 | $181.15 |
| 2,000 | $0.16929 | $338.58 |
| 5,000 | $0.15631 | $781.55 |
| 10,000 | $0.14820 | $1,482.00 |
| 25,000 | $0.13936 | $3,484.00 |