Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP15WF104F03RC

DigiKey Part Number
490-4803-2-ND - Tape & Reel (TR)
490-4803-1-ND - Cut Tape (CT)
490-4803-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP15WF104F03RC
Description
THERM NTC 100KOHM 4250K 0402
Customer Reference
Detailed Description
NTC Thermistor 100k 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
NCP15WF104F03RC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance in Ohms @ 25°C
100k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4250K
B25/75
-
B25/85
4311K
B25/100
4334K
Operating Temperature
-40°C ~ 125°C
Power - Max
100 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Base Product Number
In-Stock: 426,780
Can ship immediately
Not recommended for new design, minimums may apply
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
5$0.09400$0.47
10$0.08800$0.88
25$0.08120$2.03
50$0.07640$3.82
100$0.07210$7.21
500$0.06362$31.81
1,000$0.06047$60.47
5,000$0.05415$270.75
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05285$528.50
20,000$0.05066$1,013.20
30,000$0.04946$1,483.80
50,000$0.04804$2,402.00
70,000$0.04716$3,301.20
100,000$0.04626$4,626.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.