8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358M/NOPB

DigiKey Part Number
LM358MNS/NOPB-ND
Manufacturer
Manufacturer Product Number
LM358M/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358M/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
In-Stock: 4,502
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.72200$7.22
95$0.57621$54.74
190$0.54705$103.94
285$0.53239$151.73
570$0.51095$291.24
1,045$0.49530$517.59
2,565$0.47653$1,222.30
5,035$0.46523$2,342.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.