DC DC Switching Controllers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Type | Function | Output Configuration | Topology | Number of Outputs | Output Phases | Voltage - Supply (Vcc/Vdd) | Frequency - Switching | Duty Cycle (Max) | Synchronous Rectifier | Clock Sync | Serial Interfaces | Control Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,570 In Stock | 1 : $3.34000 Cut Tape (CT) 2,500 : $1.78881 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 42V | Up to 1MHz | - | Yes | No | - | Current Limit, Enable, On Time Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | |||
1,446 In Stock | 1 : $3.94000 Cut Tape (CT) 250 : $2.34220 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 42V | Up to 1MHz | - | Yes | No | - | Current Limit, Enable, On Time Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP | |||
637 In Stock | 1 : $3.94000 Tube | - | Tube | Active | Transistor Driver | Step-Down | Positive | Buck | 1 | 1 | 6V ~ 42V | Up to 1MHz | - | Yes | No | - | Current Limit, Enable, On Time Control, Soft Start | -40°C ~ 125°C (TJ) | Surface Mount | 14-PowerTSSOP (0.173", 4.40mm Width) | 14-HTSSOP |