LCM1500Q-T-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCM1500Q-T-4

DigiKey Part Number
454-1544-ND
Manufacturer
Manufacturer Product Number
LCM1500Q-T-4
Description
AC/DC CONVERTER 24V 1500W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
67 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
91%
Operating Temperature
-40°C ~ 70°C (With Derating)
Features
Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
10.00" L x 5.20" W x 2.43" H (254.0mm x 132.0mm x 61.7mm)
Approval Agency
BSMI, CB, CCC, CE, cURus, TUV
Minimum Load Required
No
Base Product Number
In-Stock: 93
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$498.78000$498.78
3$469.26000$1,407.78
5$456.13200$2,280.66
10$438.90500$4,389.05
Manufacturers Standard Package