Orange 605nm LED Indication - Discrete 1.8V 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Orange 605nm LED Indication - Discrete 1.8V 1206 (3216 Metric)
Kingbright HELI-Dome Surface Mount LEDs | Digi-Key Daily

APT3216LSECK/J4-PRV

DigiKey Part Number
754-1941-2-ND - Tape & Reel (TR)
754-1941-1-ND - Cut Tape (CT)
754-1941-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APT3216LSECK/J4-PRV
Description
LED ORANGE CLEAR 2SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 1.8V 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
APT3216LSECK/J4-PRV Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
2mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
611nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.60mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20,931
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.53000$0.53
10$0.36800$3.68
100$0.26470$26.47
500$0.21824$109.12
1,000$0.20296$202.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.18997$379.94
4,000$0.17894$715.76
6,000$0.17327$1,039.62
10,000$0.16688$1,668.80
14,000$0.16307$2,282.98
20,000$0.15936$3,187.20
50,000$0.15117$7,558.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.