Yellow 588nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM23YC-F

DigiKey Part Number
754-1638-2-ND - Tape & Reel (TR)
754-1638-1-ND - Cut Tape (CT)
754-1638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM23YC-F
Description
LED YELLOW CLEAR SOT23-3 SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Yellow 588nm LED Indication - Discrete 2.1V TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
AM23YC-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
3.00mm x 1.30mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
590nm
Features
-
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Size / Dimension
3.00mm L x 1.30mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,205
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.50000$0.50
10$0.34700$3.47
100$0.24890$24.89
500$0.20478$102.39
1,000$0.19027$190.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.17794$355.88
4,000$0.16746$669.84
6,000$0.16208$972.48
10,000$0.15601$1,560.10
14,000$0.15239$2,133.46
20,000$0.14887$2,977.40
50,000$0.14108$7,054.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.