Single FETs, MOSFETs

Results: 44,350
Stocking Options
Environmental Options
Media
Exclude
44,350Results

Showing
of 44,350
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TL431BFDT-QR
2N7002BK,215
MOSFET N-CH 60V 350MA TO236AB
Nexperia USA Inc.
358,178
In Stock
1 : $0.10000
Cut Tape (CT)
3,000 : $0.02550
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
350mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
50 pF @ 10 V
-
370mW (Ta)
150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
2N7002NXAKR
MOSFET N-CH 60V 190MA TO236AB
Nexperia USA Inc.
188,640
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02566
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
190mA (Ta), 300mA (Tc)
5V, 10V
4.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.43 nC @ 4.5 V
±20V
20 pF @ 10 V
-
265mW (Ta), 1.33W (Tc)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
173,104
In Stock
1 : $0.13000
Cut Tape (CT)
3,000 : $0.02244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
200mA (Ta)
4.5V, 10V
3.9Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 4.5 V
±20V
17 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
167,897
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02244
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
320mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-SOT23
2N7002H6327XTSA2
MOSFET N-CH 60V 300MA SOT23-3
Infineon Technologies
105,082
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.03468
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
0.6 nC @ 10 V
±20V
20 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS138-7-F
MOSFET N-CH 50V 200MA SOT23-3
Diodes Incorporated
1,149,264
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.02958
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84-7-F
MOSFET P-CH 50V 130MA SOT23-3
Diodes Incorporated
254,634
In Stock
26,025,000
Factory
1 : $0.15000
Cut Tape (CT)
3,000 : $0.03675
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
-
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
834,431
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02550
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
2N7002P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
494,366
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02652
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 500mA, 10V
2.4V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
BSS84Q-13-F
BSS FAMILY SOT23 T&R 10K
Diodes Incorporated
25,792
In Stock
400,000
Factory
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
130mA (Ta)
5V
10Ohm @ 100mA, 5V
2V @ 1mA
0.59 nC @ 10 V
±20V
45 pF @ 25 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
BSS84AK,215
MOSFET P-CH 50V 180MA TO236AB
Nexperia USA Inc.
406,600
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.02415
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
50 V
180mA (Ta)
10V
7.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.35 nC @ 5 V
±20V
36 pF @ 25 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
BSS138P,215
MOSFET N-CH 60V 360MA TO236AB
Nexperia USA Inc.
401,387
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.02349
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
360mA (Ta)
10V
1.6Ohm @ 300mA, 10V
1.5V @ 250µA
0.8 nC @ 4.5 V
±20V
50 pF @ 10 V
-
350mW (Ta), 1.14W (Tc)
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT-23-3
2N7002K-7
MOSFET N-CH 60V 380MA SOT23-3
Diodes Incorporated
386,672
In Stock
1 : $0.17000
Cut Tape (CT)
3,000 : $0.03060
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
380mA (Ta)
5V, 10V
2Ohm @ 500mA, 10V
2.5V @ 1mA
0.3 nC @ 4.5 V
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
PG-SOT23
BSS123NH6327XTSA1
MOSFET N-CH 100V 190MA SOT23-3
Infineon Technologies
158,669
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.04590
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
100 V
190mA (Ta)
4.5V, 10V
6Ohm @ 190mA, 10V
1.8V @ 13µA
0.9 nC @ 10 V
±20V
20.9 pF @ 25 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
PG-SOT23
TO-236-3, SC-59, SOT-23-3
SOT-23-3
DMG2305UX-7
MOSFET P-CH 20V 4.2A SOT23
Diodes Incorporated
105,981
In Stock
921,000
Factory
1 : $0.21000
Cut Tape (CT)
3,000 : $0.04515
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
4.2A (Ta)
1.8V, 4.5V
52mOhm @ 4.2A, 4.5V
900mV @ 250µA
10.2 nC @ 4.5 V
±8V
808 pF @ 15 V
-
1.4W (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002ET1G
MOSFET N-CH 60V 260MA SOT23-3
onsemi
101,105
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03162
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
260mA (Ta)
4.5V, 10V
2.5Ohm @ 240mA, 10V
2.5V @ 250µA
0.81 nC @ 5 V
±20V
26.7 pF @ 25 V
-
300mW (Tj)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
44,533
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.03468
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
220mA (Tj)
4.5V, 10V
3.5Ohm @ 220mA, 10V
1.5V @ 1mA
-
±20V
60 pF @ 25 V
-
350mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
TL431BFDT-QR
2N7002,215
MOSFET N-CH 60V 300MA TO236AB
Nexperia USA Inc.
242,588
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.02661
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
300mA (Tc)
10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±30V
50 pF @ 10 V
-
830mW (Ta)
-65°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236AB
TO-236-3, SC-59, SOT-23-3
SOT 23-3
2N7002KT1G
MOSFET N-CH 60V 320MA SOT23-3
onsemi
33,252
In Stock
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03672
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
320mA (Ta)
4.5V, 10V
1.6Ohm @ 500mA, 10V
2.3V @ 250µA
0.7 nC @ 4.5 V
±20V
24.5 pF @ 20 V
-
300mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3 (TO-236)
TO-236-3, SC-59, SOT-23-3
SOT-323
DMN53D0LW-7
MOSFET N-CH 50V 360MA SOT323
Diodes Incorporated
1,078
In Stock
102,000
Factory
1 : $0.19000
Cut Tape (CT)
3,000 : $0.03672
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
360mA (Ta)
5V, 10V
2Ohm @ 270mA, 10V
1.5V @ 100µA
1.2 nC @ 10 V
±20V
45.8 pF @ 25 V
-
320mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-23-3
DMG2302UKQ-7
MOSFET N-CH 20V 2.8A SOT23 T&R 3
Diodes Incorporated
485,951
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.14210
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
2.8A (Ta)
2.5V, 4.5V
90mOhm @ 3.6A, 4.5V
1V @ 250µA
2.8 nC @ 10 V
±12V
130 pF @ 10 V
-
660mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
BSS138W-7-F
MOSFET N-CH 50V 200MA SOT323
Diodes Incorporated
253,597
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03978
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
50 V
200mA (Ta)
10V
3.5Ohm @ 220mA, 10V
1.5V @ 250µA
-
±20V
50 pF @ 10 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
DTC114YEBTL
RE1C002UNTCL
MOSFET N-CH 20V 200MA EMT3F
Rohm Semiconductor
237,428
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03383
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
20 V
200mA (Ta)
1.2V, 2.5V
1.2Ohm @ 100mA, 2.5V
1V @ 1mA
-
±8V
25 pF @ 10 V
-
150mW (Ta)
150°C (TJ)
-
-
Surface Mount
EMT3F (SOT-416FL)
SC-89, SOT-490
SOT-523
DMG1013T-7
MOSFET P-CH 20V 460MA SOT523
Diodes Incorporated
139,633
In Stock
1 : $0.20000
Cut Tape (CT)
3,000 : $0.03150
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
P-Channel
MOSFET (Metal Oxide)
20 V
460mA (Ta)
1.8V, 4.5V
700mOhm @ 350mA, 4.5V
1V @ 250µA
0.622 nC @ 4.5 V
±6V
59.76 pF @ 16 V
-
270mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
121,510
In Stock
1 : $0.20000
Cut Tape (CT)
10,000 : $0.02754
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
400mA (Ta)
4.5V, 10V
1.5Ohm @ 100mA, 10V
2.1V @ 250µA
0.6 nC @ 4.5 V
±20V
40 pF @ 10 V
-
500mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
CST3
SC-101, SOT-883
Showing
of 44,350

Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.