TVS Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
971,892 In Stock | 1 : $0.10000 Cut Tape (CT) 9,000 : $0.04600 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 2V (Max) | 3.3V (Typ) | 3V (Typ) | 6A (8/20µs) | - | No | USB | 0.69pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | |||
799,193 In Stock 2,889,000 Factory | 1 : $0.10000 Cut Tape (CT) 3,000 : $0.03500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 14V | 12A (8/20µs) | 130W | No | General Purpose | 35pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
742,306 In Stock | 1 : $0.10000 Cut Tape (CT) 8,000 : $0.01500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.8V | - | - | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
151,608 In Stock | 1 : $0.11000 Cut Tape (CT) 8,000 : $0.01500 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
131,037 In Stock | 1 : $0.12000 Cut Tape (CT) 10,000 : $0.02000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 13pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
86,933 In Stock | 1 : $0.12000 Cut Tape (CT) 3,000 : $0.03900 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V | 6.2V | 9V | 20A (8/20µs) | - | No | - | 190pF @ 1MHz | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
118,540 In Stock | 1 : $0.13000 Cut Tape (CT) 10,000 : $0.02900 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 12.5V | 30A (8/20µs) | 375W | No | General Purpose | 85pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
0 In Stock 66,000 Marketplace Check Lead Time | 1 : $0.13000 Cut Tape (CT) 3,000 : $0.02700 Tape & Reel (TR) 6,300 : $0.08000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 5V | 14.1V | 11.2A (8/20µs) | 158W | No | General Purpose | 105pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | ||
29,810 In Stock | 1 : $0.13000 Cut Tape (CT) 4,500 : $0.04000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V | 4.1V | 11.5V | 87A (8/20µs) | 150W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-219AD | DO-219AD (MicroSMP) | |||
475,197 In Stock 170,000 Factory | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.03000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5.5V (Max) | 6V | 13V | 4A (8/20µs) | - | No | General Purpose | 8pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
374,739 In Stock 753,000 Factory | 1 : $0.14000 Cut Tape (CT) 3,000 : $0.02800 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 5.5V | 7.2V (Typ) | 3A (8/20µs) | - | No | General Purpose | 2.9pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
119,566 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.08400 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | - | - | - | No | - | 1.3pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | SOD-882 | DFN1006-2 | ||
42,895 In Stock | 1 : $0.14000 Cut Tape (CT) 15,000 : $0.02900 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.6V | 5V | 12V | 1.5A (8/20µs) | 20W | No | General Purpose | 0.2pF @ 200MHz ~ 3GHz | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 0201 (0603 Metric) | 0201 | ||
18,359 In Stock | 1 : $0.14000 Cut Tape (CT) 10,000 : $0.09408 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 7V | 14.7V (Typ) | 2A (8/20µs) | - | No | HDMI | - | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOD-882 | SOD-882 | |||
1,004,481 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02600 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 13V | 25V | 4A (8/20µs) | 100W | No | - | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
136,633 In Stock 240,000 Factory | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.02450 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5.5V (Max) | 6V | 12V | 1.5A (8/20µs) | - | No | - | 0.5pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
122,052 In Stock | 1 : $0.15000 Cut Tape (CT) 10,000 : $0.03500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.6V (Max) | 3.7V | 15V | 2A (8/20µs) | 30W | No | - | 0.35pF @ 1MHz | 150°C (TJ) | - | - | Surface Mount | SOD-882 | CST2 | ||
57,956 In Stock | 1 : $0.15000 Cut Tape (CT) 3,000 : $0.08900 Tape & Reel (TR) | Tariff may apply if shipping to the United States | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 36V (Max) | - | 62V | 5A (8/20µs) | 450W | No | General Purpose | 50pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
1,694,476 In Stock 1,263,000 Factory | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.02800 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
498,490 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.02900 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
281,238 In Stock | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.03000 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6V | 14V | 6A (8/20µs) | 84W | No | General Purpose | 15pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X2-DFN1006-2 | ||
143,993 In Stock | 1 : $0.16000 Cut Tape (CT) 8,000 : $0.02238 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 5V | 11.5V | 2A (8/20µs) | - | No | General Purpose | 15pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOD-923 | SOD-923 | ||
85,784 In Stock 150,000 Factory | 1 : $0.16000 Cut Tape (CT) 10,000 : $0.02750 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V (Max) | 15V | 33.5V | 9A (8/20µs) | 300W | No | - | 20pF @ 1MHz | -65°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 | ||
5,070 In Stock | 1 : $0.16000 Cut Tape (CT) 3,000 : $0.07500 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 4 | - | 5V (Max) | 6V | 15V | 5A (8/20µs) | 75W | Yes | General Purpose | 0.6pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
1,217,740 In Stock 200,000 Factory | 1 : $0.17000 Cut Tape (CT) 10,000 : $0.03100 Tape & Reel (TR) | Tariff may apply if shipping to the United States | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 3.8V | 7V | 5A (8/20µs) | 35W | No | General Purpose | 10pF @ 1MHz | -65°C ~ 150°C (TJ) | - | - | Surface Mount | 0402 (1006 Metric) | X1-DFN1006-2 |