TVS Diodes

Results: 98,689
Stocking Options
Environmental Options
Media
Exclude
98,689Results

Showing
of 98,689
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
PESD2V0Y1BSFYL
PESD2V0Y1BSFYL
TVS DIODE 2VWM 3VC DSN0603-2
Nexperia USA Inc.
971,892
In Stock
1 : $0.10000
Cut Tape (CT)
9,000 : $0.04600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
2V (Max)
3.3V (Typ)
3V (Typ)
6A (8/20µs)
-
No
USB
0.69pF @ 1MHz
-40°C ~ 125°C (TA)
-
-
Surface Mount
0201 (0603 Metric)
DSN0603-2
SOD-323
DESD5V0S1BA-7
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
799,193
In Stock
2,889,000
Factory
1 : $0.10000
Cut Tape (CT)
3,000 : $0.03500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
14V
12A (8/20µs)
130W
No
General Purpose
35pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SOD-923
ESD9B5.0ST5G
TVS DIODE 5VWM SOD923
onsemi
742,306
In Stock
1 : $0.10000
Cut Tape (CT)
8,000 : $0.01500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
NSR0140P2T5G
ESD9X5.0ST5G
TVS DIODE 5VWM 12.3VC SOD923
onsemi
151,608
In Stock
1 : $0.11000
Cut Tape (CT)
8,000 : $0.01500
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
12.3V
8.7A (8/20µs)
107W
No
General Purpose
65pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
DESD3V3E1BL-7B
TVS DIODE 3.3VWM 7V X1DFN10062
Diodes Incorporated
131,037
In Stock
1 : $0.12000
Cut Tape (CT)
10,000 : $0.02000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
13pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-323_477
ESDA041-1JY
TVS DIODE 3.6VWM 9VC SOD323
STMicroelectronics
86,933
In Stock
1 : $0.12000
Cut Tape (CT)
3,000 : $0.03900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V
6.2V
9V
20A (8/20µs)
-
No
-
190pF @ 1MHz
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
X1-DFN
D5V0H1B2LP-7B
TVS DIODE 5.5VWM X1DFN10062
Diodes Incorporated
118,540
In Stock
1 : $0.13000
Cut Tape (CT)
10,000 : $0.02900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
12.5V
30A (8/20µs)
375W
No
General Purpose
85pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SC-76, SOD-523
ESD5Z3.3T1G
TVS DIODE 3.3VWM 14.1VC SOD523
onsemi
0
In Stock
66,000
Marketplace
Check Lead Time
1 : $0.13000
Cut Tape (CT)
3,000 : $0.04116
Tape & Reel (TR)
6,300 : $0.08000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V (Max)
5V
14.1V
11.2A (8/20µs)
158W
No
General Purpose
105pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
29,810
In Stock
1 : $0.13000
Cut Tape (CT)
4,500 : $0.04000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.3V
4.1V
11.5V
87A (8/20µs)
150W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-219AD
DO-219AD (MicroSMP)
X1-DFN
D5V0P1B2LP-7B
TVS DIODE 5.5VWM 13VC X1DFN10062
Diodes Incorporated
475,197
In Stock
170,000
Factory
1 : $0.14000
Cut Tape (CT)
10,000 : $0.03000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5.5V (Max)
6V
13V
4A (8/20µs)
-
No
General Purpose
8pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
SOD-323
DESD5V0U1BA-7
TVS DIODE 5VWM 7.2VC SOD323
Diodes Incorporated
374,739
In Stock
753,000
Factory
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.5V
7.2V (Typ)
3A (8/20µs)
-
No
General Purpose
2.9pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
SC-76, SOD-523
ESD5Z5.0T1G
TVS DIODE 5VWM 18.6VC SOD523
onsemi
194,094
In Stock
1 : $0.14000
Cut Tape (CT)
3,000 : $0.02800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V (Max)
6.2V
18.6V
9.4A (8/20µs)
174W
No
General Purpose
80pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-79, SOD-523
SOD-523
ESDAVLC5-1BF4
ESDARF02-1BU2CK
TVS DIODE 3.6VWM 12VC 0201
STMicroelectronics
42,895
In Stock
1 : $0.14000
Cut Tape (CT)
15,000 : $0.02900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.6V
5V
12V
1.5A (8/20µs)
20W
No
General Purpose
0.2pF @ 200MHz ~ 3GHz
-40°C ~ 150°C (TJ)
-
-
Surface Mount
0201 (0603 Metric)
0201
SPHV24-01ETG-C
SP3021-01ETG
TVS DIODE 5VWM 14.7VC SOD882
Littelfuse Inc.
18,359
In Stock
1 : $0.14000
Cut Tape (CT)
10,000 : $0.09408
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
7V
14.7V (Typ)
2A (8/20µs)
-
No
HDMI
-
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOD-882
SOD-882
X1-DFN
D12V0L1B2LP-7B
TVS DIODE 12VWM 25V X1DFN10062
Diodes Incorporated
1,004,481
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02600
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
13V
25V
4A (8/20µs)
100W
No
-
10pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
X1-DFN
D5V0F1U2LPQ-7B
TVS DIODE 5.5VWM 12VC X1DFN10062
Diodes Incorporated
136,633
In Stock
240,000
Factory
1 : $0.15000
Cut Tape (CT)
10,000 : $0.02450
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5.5V (Max)
6V
12V
1.5A (8/20µs)
-
No
-
0.5pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
122,052
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.03300
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
3.6V (Max)
3.7V
15V
2A (8/20µs)
30W
No
-
0.35pF @ 1MHz
150°C (TJ)
-
-
Surface Mount
SOD-882
CST2
PESD18VF1BLYL
PESD3V3X1BL,315
TVS DIODE 3.3VWM DFN1006-2
Nexperia USA Inc.
119,566
In Stock
1 : $0.15000
Cut Tape (CT)
10,000 : $0.08400
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
-
-
-
No
-
1.3pF @ 1MHz
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-882
DFN1006-2
SC-76,SOD-323
SD36-01FTG
TVS DIODE 36VWM 62VC SOD323
Littelfuse Inc.
57,956
In Stock
1 : $0.15000
Cut Tape (CT)
3,000 : $0.08900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
36V (Max)
-
62V
5A (8/20µs)
450W
No
General Purpose
50pF @ 1MHz
-40°C ~ 125°C (TJ)
Automotive
AEC-Q101
Surface Mount
SC-76, SOD-323
SOD-323
SOD-323
D5V0L1B2WS-7
TVS DIODE 5VWM 14VC SOD323
Diodes Incorporated
1,694,476
In Stock
1,263,000
Factory
1 : $0.16000
Cut Tape (CT)
3,000 : $0.02800
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
S1MSWFN-7
D5V0L1B2S9-7
TVS DIODE 5VWM 14VC SOD923
Diodes Incorporated
498,490
In Stock
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02900
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
6V
14V
6A (8/20µs)
84W
No
General Purpose
15pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
SOD-923
ESD9B3.3ST5G
TVS DIODE 3.3VWM 11.5VC SOD923
onsemi
143,993
In Stock
1 : $0.16000
Cut Tape (CT)
8,000 : $0.02238
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
5V
11.5V
2A (8/20µs)
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOD-923
SOD-923
X1-DFN
DESD12V0S1BL-7B
TVS DIODE 12VWM 33.5V X1DFN10062
Diodes Incorporated
85,784
In Stock
150,000
Factory
1 : $0.16000
Cut Tape (CT)
10,000 : $0.02750
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
12V (Max)
15V
33.5V
9A (8/20µs)
300W
No
-
20pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
5,070
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.07500
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
4
-
5V (Max)
6V
15V
5A (8/20µs)
75W
Yes
General Purpose
0.6pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-26
X1-DFN
DESD3V3S1BL-7B
TVS DIODE 3.3VWM 7V X1DFN10062
Diodes Incorporated
1,217,740
In Stock
200,000
Factory
1 : $0.17000
Cut Tape (CT)
10,000 : $0.03100
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.3V (Max)
3.8V
7V
5A (8/20µs)
35W
No
General Purpose
10pF @ 1MHz
-65°C ~ 150°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
X1-DFN1006-2
Showing
of 98,689

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.