Memory

Results: 58,029
Stocking Options
Environmental Options
Media
Exclude
58,029Results

Showing
of 58,029
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
M24C02-WMN6TP
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
STMicroelectronics
35,520
In Stock
1 : $0.15000
Cut Tape (CT)
2,500 : $0.12101
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
5-UFDFN
M24C02-FMH6TG
IC EEPROM 2KBIT I2C 5UFDFPN
STMicroelectronics
15,656
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.14119
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
8-UFDFpN 2x3
M24C02-FMC6TG
IC EEPROM 2KBIT I2C 8UFDFPN
STMicroelectronics
1,818
In Stock
1 : $0.21000
Cut Tape (CT)
5,000 : $0.16598
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UFDFPN (2x3)
AT24CSW020-UUM0B-T
AT24CSW010-UUM0B-T
IC EEPROM 1KBIT I2C 1MHZ 4WLCSP
Microchip Technology
65,039
In Stock
1 : $0.23000
Cut Tape (CT)
5,000 : $0.20000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP
SOT-23-3
AT21CS01-STUM10-T
IC EEPROM 1KBIT I2C SOT23-3
Microchip Technology
27,567
In Stock
1 : $0.26000
Cut Tape (CT)
5,000 : $0.22000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C, Single Wire
125 kHz
5ms
-
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
CAT24C04C4ATR
CAT24C04C4ATR
IC EEPROM 4KBIT I2C 4WLCSP
onsemi
13,518
In Stock
320,000
Factory
1 : $0.26000
Cut Tape (CT)
5,000 : $0.20021
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.84x0.86)
SOT-23-5
24AA01T-I/OT
IC EEPROM 1KBIT I2C SOT23-5
Microchip Technology
86,705
In Stock
1 : $0.28000
Cut Tape (CT)
3,000 : $0.23000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
3500 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-SOIC
AT93C46DN-SH-T
IC EEPROM 1KBIT 3-WIRE 8SOIC
Microchip Technology
32,687
In Stock
1 : $0.28000
Cut Tape (CT)
4,000 : $0.24000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8, 64 x 16
3-Wire Serial
2 MHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UDFN; 8MA2
AT24C02D-MAHM-T
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
2,096
In Stock
1 : $0.28000
Cut Tape (CT)
5,000 : $0.24000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
4.5 µs
1.7V ~ 3.6V
-40°C ~ 85°C (TC)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8 TSSOP
CAT24C08YI-GT3
IC EEPROM 8KBIT I2C 8TSSOP
onsemi
11,279
In Stock
1 : $0.30000
Cut Tape (CT)
3,000 : $0.23353
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
W25X40CLSNIG TR
W25X40CLSNIG
IC FLASH 4MBIT SPI 104MHZ 8SOIC
Winbond Electronics
264,066
In Stock
1 : $0.31000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
24LC01BT-I/SN
IC EEPROM 1KBIT I2C 400KHZ 8SOIC
Microchip Technology
44,279
In Stock
1 : $0.31000
Cut Tape (CT)
3,300 : $0.25000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
400 kHz
5ms
3.5 µs
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CAT24C16WI-GT3
IC EEPROM 16KBIT I2C 8SOIC
onsemi
31,889
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.24036
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
24AA02UIDT-I/OT
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
16,070
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8 TSSOP
AT24C02C-XHM-T
IC EEPROM 2KBIT I2C 1MHZ 8TSSOP
Microchip Technology
14,334
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.26000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
AT24CS02-SSHM-T
IC EEPROM 2KBIT I2C 1MHZ 8SOIC
Microchip Technology
12,342
In Stock
1 : $0.31000
Cut Tape (CT)
4,000 : $0.26000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-5
24LC02BT-I/OT
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
9,407
In Stock
1 : $0.31000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-UDFN; 8Y6
AT24C02C-MAHM-T
IC EEPROM 2KBIT I2C 1MHZ 8UDFN
Microchip Technology
81,457
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.28000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
SOT-23-6
93LC56BT-I/OT
IC EEPROM 2KBIT MIC WIRE SOT23-6
Microchip Technology
71,973
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.26250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT-23-5
24AA02E48T-I/OT
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
22,088
In Stock
1 : $0.32000
Cut Tape (CT)
3,000 : $0.26250
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
8-UDFN; 8MA2
AT24CS01-MAHM-T
IC EEPROM 1KBIT I2C 1MHZ 8UDFN
Microchip Technology
5,365
In Stock
1 : $0.32000
Cut Tape (CT)
5,000 : $0.28000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-SOIC
AT24CS08-SSHM-T
IC EEPROM 8KBIT I2C 1MHZ 8SOIC
Microchip Technology
42,551
In Stock
1 : $0.34000
Cut Tape (CT)
4,000 : $0.30000
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
CAT24C32WI-GT3
IC EEPROM 32KBIT I2C 1MHZ 8SOIC
onsemi
11,165
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.26713
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
24AA025UIDT-I/OT
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
52,939
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.29000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
5,704
In Stock
1 : $0.35000
Cut Tape (CT)
3,000 : $0.28150
Tape & Reel (TR)
Tariff may apply if shipping to the United States
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8
SPI - Quad I/O, QPI, DTR
104 MHz
1.2ms
8 ns
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 58,029

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.