
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Module/Board Type | MCU Core | |
Core Processor | eZ80F92 | |
Co-Processor | - | |
Speed | 20MHz | |
Flash Size | 128KB | |
RAM Size | 8KB (Internal), 512KB (External) | |
Connector Type | Header 2x25 | |
Size / Dimension | 2.500" L x 2.500" W (64.00mm x 64.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.36000 | $70.36 |

