eZ80F91 eZ80® Acclaim!® eZ80 MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ80F910300ZCOG

DigiKey Part Number
269-4561-ND
Manufacturer
Manufacturer Product Number
EZ80F910300ZCOG
Description
EZ80F91 EVAL BRD
Customer Reference
Detailed Description
eZ80F91 eZ80® Acclaim!® eZ80 MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
MCU 8-Bit
Core Processor
eZ80
Platform
-
Utilized IC / Part
eZ80F91
Mounting Type
Fixed
Contents
Board(s), Cable(s), Power Supply, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.