ZTTCV10.0MT-22P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZTTCV20.0MX-10P

DigiKey Part Number
3155-ZTTCV20.0MX-10PTR-ND - Tape & Reel (TR)
3155-ZTTCV20.0MX-10PCT-ND - Cut Tape (CT)
3155-ZTTCV20.0MX-10PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZTTCV20.0MX-10P
Description
CERAMIC RES 20.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.3% -25°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
20 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.146" L x 0.122" W (3.70mm x 3.10mm)
Height
0.059" (1.50mm)
In-Stock: 3,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.33000$0.33
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.33250$332.50
Manufacturers Standard Package