
SQZ20AJB-11R | |
---|---|
DigiKey Part Number | SQZ20AJB-11R-ND |
Manufacturer | |
Manufacturer Product Number | SQZ20AJB-11R |
Description | RES 11 OHM 5% 20W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 20W Through Hole Resistor Radial - 4 Leads Anti-Arc, Flame Proof, Moisture Resistant, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Anti-Arc, Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 2.480" L x 0.492" W (63.00mm x 12.50mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
200 | $0.55025 | $110.05 |