RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT1206FRE07270KL

DigiKey Part Number
13-RT1206FRE07270KLTR-ND - Tape & Reel (TR)
13-RT1206FRE07270KLCT-ND - Cut Tape (CT)
13-RT1206FRE07270KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT1206FRE07270KL
Description
RES SMD 270K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT1206FRE07270KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 7,704
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03800$0.38
50$0.03680$1.84
100$0.03570$3.57
500$0.02754$13.77
1,000$0.02448$24.48
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01734$86.70
10,000$0.01632$163.20
15,000$0.01352$202.80
25,000$0.01288$322.00
35,000$0.01247$436.45
500,000$0.01223$6,115.00
Manufacturers Standard Package