
RT0805FRE0727RL | |
---|---|
DigiKey Part Number | 13-RT0805FRE0727RLTR-ND - Tape & Reel (TR) 13-RT0805FRE0727RLCT-ND - Cut Tape (CT) 13-RT0805FRE0727RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0727RL |
Description | RES SMD 27 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0727RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.02300 | $0.23 |
50 | $0.02240 | $1.12 |
100 | $0.02140 | $2.14 |
500 | $0.02092 | $10.46 |
1,000 | $0.02040 | $20.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.01020 | $51.00 |
10,000 | $0.00816 | $81.60 |
15,000 | $0.00807 | $121.05 |