RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0722RL

DigiKey Part Number
13-RT0805FRE0722RLTR-ND - Tape & Reel (TR)
13-RT0805FRE0722RLCT-ND - Cut Tape (CT)
13-RT0805FRE0722RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE0722RL
Description
RES SMD 22 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0722RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 6,703
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02200$0.22
50$0.02140$1.07
100$0.02040$2.04
500$0.01990$9.95
1,000$0.01938$19.38
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.01632$81.60
10,000$0.01224$122.40
15,000$0.01020$153.00
25,000$0.00816$204.00
35,000$0.00807$282.45
Manufacturers Standard Package