
RT0603FRE07787RL | |
---|---|
DigiKey Part Number | 13-RT0603FRE07787RLTR-ND - Tape & Reel (TR) 13-RT0603FRE07787RLCT-ND - Cut Tape (CT) 13-RT0603FRE07787RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07787RL |
Description | RES SMD 787 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07787RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.01500 | $0.15 |
50 | $0.01220 | $0.61 |
100 | $0.00920 | $0.92 |
500 | $0.00810 | $4.05 |
1,000 | $0.00764 | $7.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.00816 | $40.80 |
10,000 | $0.00663 | $66.30 |
15,000 | $0.00510 | $76.50 |
25,000 | $0.00510 | $127.50 |