RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07178KL

DigiKey Part Number
13-RT0603FRE07178KLTR-ND - Tape & Reel (TR)
13-RT0603FRE07178KLCT-ND - Cut Tape (CT)
13-RT0603FRE07178KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE07178KL
Description
RES SMD 178K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
178 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07178KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 8,870
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.00900$0.09
50$0.00800$0.40
100$0.00760$0.76
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.00714$35.70
10,000$0.00612$61.20
15,000$0.00510$76.50
25,000$0.00510$127.50
Manufacturers Standard Package