RT Series Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603DRD07825RL

DigiKey Part Number
311-825DTR-ND - Tape & Reel (TR)
311-825DCT-ND - Cut Tape (CT)
311-825DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603DRD07825RL
Description
RES SMD 825 OHM 0.5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
825 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603DRD07825RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
In-Stock: 1,011
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.11000$0.11
10$0.05000$0.50
50$0.04900$2.45
100$0.04790$4.79
500$0.03774$18.87
1,000$0.03264$32.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.02448$122.40
10,000$0.02244$224.40
15,000$0.02091$313.65
25,000$0.01938$484.50
35,000$0.01718$601.30
50,000$0.01704$852.00
Manufacturers Standard Package