
PNP5WVJR-73-430R | |
---|---|
DigiKey Part Number | YAG5792TR-ND - Tape & Reel (TR) YAG5792CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJR-73-430R |
Description | RES 430 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.669" L (7.50mm x 17.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.88000 | $0.88 |
10 | $0.56900 | $5.69 |
25 | $0.48600 | $12.15 |
50 | $0.43360 | $21.68 |
100 | $0.38900 | $38.90 |
250 | $0.34024 | $85.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $0.30970 | $154.85 |
1,000 | $0.28373 | $283.73 |
1,500 | $0.27040 | $405.60 |
2,500 | $0.25531 | $638.27 |
3,500 | $0.24631 | $862.09 |
5,000 | $0.23753 | $1,187.65 |
12,500 | $0.21807 | $2,725.88 |
25,000 | $0.20800 | $5,200.00 |