
NT0603BRD0717K4L | |
---|---|
DigiKey Part Number | 13-NT0603BRD0717K4LTR-ND - Tape & Reel (TR) 13-NT0603BRD0717K4LCT-ND - Cut Tape (CT) 13-NT0603BRD0717K4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT0603BRD0717K4L |
Description | RES THIN FILM 0.10% 3/20W 17.4K |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 17.4 kOhms ±0.1% 0.15W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.70000 | $0.70 |
10 | $0.50200 | $5.02 |
50 | $0.38760 | $19.38 |
100 | $0.34480 | $34.48 |
500 | $0.25602 | $128.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.21505 | $1,075.25 |