2,2k Ohm Axial 1% MFR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFR25SFTF52-2K2

DigiKey Part Number
13-MFR25SFTF52-2K2CT-ND - Cut Tape (CT)
13-MFR25SFTF52-2K2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MFR25SFTF52-2K2
Description
RES 2.2K OHM 1% 1/4W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.075" Dia x 0.134" L (1.90mm x 3.40mm)
Height - Seated (Max)
-
Number of Terminations
2
In-Stock: 466
Can ship immediately
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.03700$0.37
25$0.03080$0.77
50$0.02680$1.34
100$0.02360$2.36
250$0.01996$4.99
500$0.01770$8.85
1,000$0.01578$15.78
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.01235$61.75
10,000$0.01123$112.30
15,000$0.01065$159.75
25,000$0.01000$250.00
35,000$0.00961$336.35
50,000$0.00923$461.50
125,000$0.00839$1,048.75
250,000$0.00786$1,965.00
500,000$0.00741$3,705.00
Manufacturers Standard Package