
FMP100JT-52-3R9 | |
---|---|
DigiKey Part Number | 13-FMP100JT-52-3R9CT-ND - Cut Tape (CT) 13-FMP100JT-52-3R9TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-3R9 |
Description | RES 3.9 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.32000 | $0.32 |
10 | $0.27400 | $2.74 |
25 | $0.19080 | $4.77 |
50 | $0.10700 | $5.35 |
100 | $0.07600 | $7.60 |
250 | $0.04488 | $11.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.04386 | $219.30 |
10,000 | $0.04039 | $403.90 |
15,000 | $0.03861 | $579.15 |
25,000 | $0.03659 | $914.75 |
35,000 | $0.03539 | $1,238.65 |
50,000 | $0.03421 | $1,710.50 |
125,000 | $0.03161 | $3,951.25 |
250,000 | $0.03153 | $7,882.50 |