
FMP100JT-52-18R | |
---|---|
DigiKey Part Number | 13-FMP100JT-52-18RCT-ND - Cut Tape (CT) 13-FMP100JT-52-18RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FMP100JT-52-18R |
Description | RES 18 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Film | |
Features | Flame Proof, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.09800 | $0.98 |
25 | $0.07880 | $1.97 |
50 | $0.06660 | $3.33 |
100 | $0.05670 | $5.67 |
250 | $0.04608 | $11.52 |
500 | $0.03960 | $19.80 |
1,000 | $0.03421 | $34.21 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.02849 | $142.45 |
10,000 | $0.02612 | $261.20 |
15,000 | $0.02490 | $373.50 |
25,000 | $0.02353 | $588.25 |
35,000 | $0.02271 | $794.85 |
50,000 | $0.02190 | $1,095.00 |
125,000 | $0.02013 | $2,516.25 |
250,000 | $0.01932 | $4,830.00 |