3,3k Ohm Axial 1% FMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMP100FTE52-3K3

DigiKey Part Number
FMP100FTE52-3K3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FMP100FTE52-3K3
Description
RES 3.3K OHM 1% 1W AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±1% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Metal Film
Features
Flame Proof, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Available To Order
Check Lead Time
All prices are in USD
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$0.02934$146.70
Manufacturers Standard Package